E+E Elektronik PT1000 Temperature Sensor, 55mm Long, 2 Wire, ±0.3 °C +105°C Max
- RS Stock No.:
- 288-7631
- Distrelec Article No.:
- 300-73-028
- Mfr. Part No.:
- EE471-M3A6K0.5
- Brand:
- E+E Elektronik
Discontinued
- RS Stock No.:
- 288-7631
- Distrelec Article No.:
- 300-73-028
- Mfr. Part No.:
- EE471-M3A6K0.5
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Sensor Type | PT1000 | |
| Probe Length | 55mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +105°C | |
| Number Of Wires | 2 | |
| Accuracy | ±0.3 °C | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Sensor Type PT1000 | ||
Probe Length 55mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +105°C | ||
Number Of Wires 2 | ||
Accuracy ±0.3 °C | ||
- COO (Country of Origin):
- CN
The temperature sensor with remote probe is designed for applications with space restrictions in building automation, HVAC, and process control. It offers a reliable temperature measurement solution with analogue, digital, and passive outputs. The sensor is easy to install and allows for quick and safe replacement with its innovative immersion well design. Configurable and adjustable with optional adapters and free configuration software, It provides accurate temperature readings in various environments.
Analog and digital outputs for versatile connectivity
Easy installation with remote probe design
Configurable and adjustable with optional adapter and free configuration software
Innovative immersion well for measurement in liquids
Accurate temperature readings with sensing elements for passive measurement
Easy installation with remote probe design
Configurable and adjustable with optional adapter and free configuration software
Innovative immersion well for measurement in liquids
Accurate temperature readings with sensing elements for passive measurement
Related links
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +70°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +110°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +150°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max
- E+E Elektronik PT100 Temperature Sensor +105°C Max