E+E Elektronik PT1000 Temperature Sensor, 2 Wire, ±0.3 °C +110°C Max

Discontinued
RS Stock No.:
288-7624
Distrelec Article No.:
300-73-008
Mfr. Part No.:
EE441-M7TP4
Brand:
E+E Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

E+E Elektronik

Sensor Type

PT1000

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+110°C

Number Of Wires

2

Accuracy

±0.3 °C

COO (Country of Origin):
AT
The temperature sensor is a versatile and reliable solution for temperature measurement on round ducts and pipes. With active outputs of 0-10 V or 4-20 mA, various sensing elements including Pt1000, NTC10k, or Ni1000 are available for precise temperature monitoring. The IP65 housing and innovative mounting concept ensure easy installation and adjustment, with features like external mounting holes, bayonet screws, and a hose clamp for installation flexibility.

Active outputs of 0-10 V or 4-20 mA for flexible monitoring options
Ideal for heating systems, solar collectors, and industrial environments
Sensing elements include Pt1000, NTC10k, or Ni1000 for accurate temperature measurement
IP65 housing with easy mounting features for quick installation
Accurate temperature measurement with ±0.3 °C accuracy at 20 °C
Operating temperature range from -40 °C to +70 °C for versatile application

Related links