E+E Elektronik PT1000 Temperature Sensor, 150mm Long, 2 Wire, ±0.3 °C +150°C Max
- RS Stock No.:
- 288-7622
- Distrelec Article No.:
- 300-72-997
- Mfr. Part No.:
- EE431-M7TP4L150
- Brand:
- E+E Elektronik
Discontinued
- RS Stock No.:
- 288-7622
- Distrelec Article No.:
- 300-72-997
- Mfr. Part No.:
- EE431-M7TP4L150
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Sensor Type | PT1000 | |
| Probe Length | 150mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Number Of Wires | 2 | |
| Accuracy | ±0.3 °C | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Sensor Type PT1000 | ||
Probe Length 150mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Number Of Wires 2 | ||
Accuracy ±0.3 °C | ||
- COO (Country of Origin):
- CZ
The Duct / Immersion Temperature Sensor is a versatile temperature sensor used in heating, ventilation, air conditioning systems, and liquid temperature measurements. With options for various sensing elements and active outputs, this sensor boasts an innovative IP65 housing for easy installation and adjustment. It offers accurate temperature measurements and allows for flexible installation methods making it a reliable choice for temperature sensing applications.
Mounting flange for easy installation
Options for various types of sensing elements such as Pt1000, NTC10k, or Ni1000
Active outputs include 0-10 V or 4-20 mA for versatile usage
Innovative mounting concept with no fastening screw required
Accurate temperature measurement with ±0.3°C accuracy
Durable construction with stainless steel probe pipe and brass or stainless steel immersion well options
Options for various types of sensing elements such as Pt1000, NTC10k, or Ni1000
Active outputs include 0-10 V or 4-20 mA for versatile usage
Innovative mounting concept with no fastening screw required
Accurate temperature measurement with ±0.3°C accuracy
Durable construction with stainless steel probe pipe and brass or stainless steel immersion well options
Related links
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +110°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +70°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- Jumo PT1000 Temperature Sensor 150mm Long, +150°C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max