E+E Elektronik PT1000 Temperature Sensor, 2 Wire, ±0.3 °C +70°C Max
- RS Stock No.:
- 288-7626
- Distrelec Article No.:
- 300-73-014
- Mfr. Part No.:
- EE451-M7TP4
- Brand:
- E+E Elektronik
Discontinued
- RS Stock No.:
- 288-7626
- Distrelec Article No.:
- 300-73-014
- Mfr. Part No.:
- EE451-M7TP4
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Sensor Type | PT1000 | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +70°C | |
| Number Of Wires | 2 | |
| Accuracy | ±0.3 °C | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Sensor Type PT1000 | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +70°C | ||
Number Of Wires 2 | ||
Accuracy ±0.3 °C | ||
- COO (Country of Origin):
- CZ
The Wall Mounted Temperature Sensor is a versatile sensor designed for temperature measurement in indoor and outdoor environments. With various types of sensing elements available, including Pt1000, NTC10k, and Ni1000, this sensor ensures accurate and reliable temperature regulation. The innovative IP65 enclosure with a mounting bracket allows for easy installation and unbiased detection of ambient temperature, making it ideal for heating, ventilation, and air conditioning systems.
External mounting holes for easy installation
Mounting bracket ensuring correct measurement of ambient temperature
Active outputs 0-10 V or 4-20 mA for temperature regulation
Accurate temperature measurement with ±0.3 °C accuracy
Wide operating temperature range of -40 °C to +70 °C
Protection against construction site pollution with IP65 enclosure
Various sensor types available for passive temperature measurement
Mounting bracket ensuring correct measurement of ambient temperature
Active outputs 0-10 V or 4-20 mA for temperature regulation
Accurate temperature measurement with ±0.3 °C accuracy
Wide operating temperature range of -40 °C to +70 °C
Protection against construction site pollution with IP65 enclosure
Various sensor types available for passive temperature measurement
Related links
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +110°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +150°C Max
- E+E Elektronik RTD Temperature Sensor 0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire