E+E Elektronik PT1000 Temperature Sensor, 2 Wire, ±0.3 °C +110°C Max
- RS Stock No.:
- 288-7623
- Distrelec Article No.:
- 300-73-007
- Mfr. Part No.:
- EE441-M7TP2
- Brand:
- E+E Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7623
- Distrelec Article No.:
- 300-73-007
- Mfr. Part No.:
- EE441-M7TP2
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Sensor Type | PT1000 | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +110°C | |
| Number Of Wires | 2 | |
| Accuracy | ±0.3 °C | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Sensor Type PT1000 | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +110°C | ||
Number Of Wires 2 | ||
Accuracy ±0.3 °C | ||
- COO (Country of Origin):
- CZ
The Strap On Temperature Sensor, Pt100 DIN B, is a surface-mounted temperature sensor featuring a Pt100 resistance temperature detector (RTD) element with a resistance of 100 ohms at 0°C.
Protection rating IP65
Operating temperature -40 to 110 °C
Operating temperature -40 to 110 °C
Related links
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +110°C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +70°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +150°C Max
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire