E+E Elektronik PT100 Temperature Sensor, 55mm Long, +105°C Max

Subtotal (1 unit)*

£31.52

(exc. VAT)

£37.82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 8 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.52

*price indicative

RS Stock No.:
288-7628
Distrelec Article No.:
300-73-018
Mfr. Part No.:
EE461-TP2K2
Brand:
E+E Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

E+E Elektronik

Sensor Type

PT100

Probe Length

55mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+105°C

COO (Country of Origin):
CZ
The EE461 Series temperature sensor, featuring a Pt100 element with a resistance of 100 Ohms and a length of 55mm, conforming to DIN B standards.

IP67 rated

Related links