E+E Elektronik PT100 Temperature Sensor, 55mm Long, +105°C Max
- RS Stock No.:
- 288-7627
- Distrelec Article No.:
- 300-73-017
- Mfr. Part No.:
- EE461-TP2K0.5
- Brand:
- E+E Elektronik
Subtotal (1 unit)*
£24.62
(exc. VAT)
£29.54
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £24.62 |
*price indicative
- RS Stock No.:
- 288-7627
- Distrelec Article No.:
- 300-73-017
- Mfr. Part No.:
- EE461-TP2K0.5
- Brand:
- E+E Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E+E Elektronik | |
| Sensor Type | PT100 | |
| Probe Length | 55mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +105°C | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Sensor Type PT100 | ||
Probe Length 55mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +105°C | ||
- COO (Country of Origin):
- CZ
The EE461 Series temperature sensor, featuring a Pt100 element with a resistance of 100 Ohms and a length of 55mm, conforming to DIN B standards.
IP67 rated
Related links
- E+E Elektronik PT100 Temperature Sensor +105°C Max
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- S+S Regeltechnik GmbH PT100 Temperature Sensor 1 Wire, Class B +105°C Max
- Prosensor PT100 Temperature Probe 50mm Long Class A +105°C Max