Allen Bradley PT1000 RTD Sensor, 6mm Dia, 50mm Long, NPT 1/4, Class A +80°C Max

Subtotal (1 unit)*

£278.80

(exc. VAT)

£334.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.80

*price indicative

RS Stock No.:
144-1402
Mfr. Part No.:
837T-D3N12A50PP-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Termination Type

M12 Connector

Probe Material

316 Stainless Steel

Process Connection

NPT 1/4

Cable Entry Size

M12

Interface

IO-Link

Accuracy

Class A

Response Time

<5 s

COO (Country of Origin):
DE

Allen Bradley 837T Series Solid State Temperature Sensors


Allen-Bradley 837T solid-state temperature sensors offer a high-accuracy comprehensive solution for measuring temperatures in liquids, gases and vapours. The 837T display model has temperature measurement ranges from -20°C to 80°C and features IO-Link communications protocol. IO-Link allows sensors to easily integrate with the connected enterprise, delivering data from the sensor directly into a control system in an easy-to-use manner. Easy on-machine programming allows the sensors to be configured manually through the Studio 5000 Logix Designer software.

The flexible 837T sensor with display offers various process connections and features a compact, rotatable housing (320°) and head (330°) to accommodate the most complicated applications. The sensors have 2 x PNP or 1 PNP and 4 mA to 20 mA analogue output configurations, probe lengths from 25 mm to 350 mm and an IP67 enclosure rating.

Features and Benefits


Temperature Range: -20…80 °C

IO-Link communication

Available in various process connections

Rotatable housing (320°) and head (330°)

Large visual display rotates 180°

Output: 2 x PNP or 1 x PNP and 1 x Analogue (4 mA to 20 mA)

IP67 enclosure rating

Allen Bradley RTD Sensor, M12 Connector, 50mm Probe Length - 837T-D3N12A50PP-D4


Choose this Pt1000 RTD sensor from Rockwell Automation's Allen Bradley range for the accurate measurement of temperatures in liquids, gases and vapours. An integrated IO-Link lets you connect the device to your control system for easy downloads, referencing and recordkeeping. You can also configure it for machine programming through the Studio 5000 Logix Designer software. The 50mm probe helps makes measurement easy in hard-to-reach spaces and the body rotates by 320° so you can take readings from all angles. This is a versatile option for use with medical equipment or in food and beverage processing plants and computer rooms.

• Digital display for convenient readings
• 6mm probe diameter can get into small spaces
• Wide operating temperature range between -20°C and +80°C for use in demanding conditions
• IP67 rating indicates the unit is dust-tight and waterproof up to one metre depth for half an hour

Standards and Certifications


• UKCA-conformity
• RoHS
• EN 60751

What does the accuracy class of an RTD sensor mean?


The accuracy of an RTD sensor refers to its temperature deviation or tolerance grade at a certain point. This device has class-A accuracy, so has a tolerance of ±0.15°C at 0°C.

Related links