Teltonika TRB140 4G LTE
- RS Stock No.:
- 287-2562
- Distrelec Article No.:
- 303-89-280
- Mfr. Part No.:
- TRB140
- Brand:
- Teltonika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2562
- Distrelec Article No.:
- 303-89-280
- Mfr. Part No.:
- TRB140
- Brand:
- Teltonika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Router Type | IOT Gateway | |
| Model | TRB140 | |
| Wireless Connectivity | 4G LTE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Router Type IOT Gateway | ||
Model TRB140 | ||
Wireless Connectivity 4G LTE | ||
- COO (Country of Origin):
- LT
The versatile and reliable small lightweight IoT device that serves various applications in the field of networking. This high-performance device is designed to provide seamless connectivity and advanced features for demanding environments. With its compact size and robust construction, the TRB140 offers flexibility and durability while delivering exceptional performance.
High-speed 4G (LTE) connectivity for fast and reliable data transfer
Versatile mobile module supporting 4G, 3G, and 2G networks
Multiple PDN support for using different network access and services
Ethernet port for reliable wired connection
Powerful routing and firewall capabilities for optimized network management
Supports VPN protocols for secure data transmission
Modbus TCP slave and master functionality for industrial automation
Compact and durable design for easy installation in various environments
Remote management capabilities for efficient device monitoring and configuration
Wide operating temperature range and IP30 protection for rugged environments
Versatile mobile module supporting 4G, 3G, and 2G networks
Multiple PDN support for using different network access and services
Ethernet port for reliable wired connection
Powerful routing and firewall capabilities for optimized network management
Supports VPN protocols for secure data transmission
Modbus TCP slave and master functionality for industrial automation
Compact and durable design for easy installation in various environments
Remote management capabilities for efficient device monitoring and configuration
Wide operating temperature range and IP30 protection for rugged environments
Related links
- 2J Antenna 2JE18 SMT Antenna, 4G (LTE)
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multi-Band Antenna with SMA Male Connector WiFi
- 2J Antenna 2JF0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Teltonika 150Mbps RUT 1 4G LTE, WiFi 2.4GHz
- Ewon Flexy Flex 4 Port 3G, 4G LTE
- TP-Link Archer MR200 4 4G LTE 2.4GHz, 5 GHz
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232