Siretta QUARTZ-GOLD-21-5G (GL) QUARTZ-GOLD-21-5G (GL), 10 Port
- RS Stock No.:
- 267-4900
- Mfr. Part No.:
- QUARTZ-GOLD-21-5G (GL)
- Brand:
- Siretta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-4900
- Mfr. Part No.:
- QUARTZ-GOLD-21-5G (GL)
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 7.5 → 32 V dc | |
| Mount Type | Bracket | |
| Number of Ports | 10 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Series | QUARTZ-GOLD-21-5G (GL) | |
| Width | 73.5mm | |
| Standards/Approvals | RoHS, CE, FCC (TBC), UKCA | |
| Weight | 320g | |
| Height | 102.6mm | |
| Depth | 27.7mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 7.5 → 32 V dc | ||
Mount Type Bracket | ||
Number of Ports 10 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Series QUARTZ-GOLD-21-5G (GL) | ||
Width 73.5mm | ||
Standards/Approvals RoHS, CE, FCC (TBC), UKCA | ||
Weight 320g | ||
Height 102.6mm | ||
Depth 27.7mm | ||
- COO (Country of Origin):
- CN
Siretta QUARTZ-GOLD Series Industrial Router, 3.50Gbps Transmission Speed, 7.50 to 32V dc Nominal Supply Voltage - QUARTZ-GOLD-21-5G (GL)
This Siretta QUARTZ-GOLD-21-5G (GL) industrial router provides cellular and Ethernet connectivity for demanding installations, combining 5G-capable cellular links with two gigabit LAN interfaces in a Compact metal enclosure. It is designed to operate across a wide temperature range and supports serial integration for legacy devices, making it suitable for continuous networked systems in industrial settings.
Features and Benefits:
• 5G modem enables multi-gigabit cellular throughput
• Dual-core 880 MHz processor supports low-latency tasks
• 256 Mb flash and 2 Gb DDR3 RAM allow local storage
• VPN suite provides secure remote tunnelling
• Bracket-mount design allows flexible panel installation
• Dual-core 880 MHz processor supports low-latency tasks
• 256 Mb flash and 2 Gb DDR3 RAM allow local storage
• VPN suite provides secure remote tunnelling
• Bracket-mount design allows flexible panel installation
Applications
• Suitable for remote telemetry and SCADA connectivity
• Ideal for linking access control and alarm panels
• Used with mobile base stations for cellular backhaul
• Can be used for industrial automation network bridging
• Ideal for linking access control and alarm panels
• Used with mobile base stations for cellular backhaul
• Can be used for industrial automation network bridging
What power input range does it accept?
It accepts a nominal supply voltage of 7.50 to 32 Vdc for varied power sources.
How does it connect to wired networks?
It offers two Gigabit Ethernet ports and a 10-port-capable RJ45 connection pattern for LAN integration.
What environmental conditions can it tolerate?
It operates between -30°C and +75°C and can be stored from -40°C to +85°C with up to 95% non‑condensing humidity.
What physical attributes support installation in confined spaces?
The metal enclosure weighs 320 g and measures 73.5 mm x 103 mm x 28 mm, permitting Compact bracket mounting.
Which standards and approvals does it meet?
It holds RoHS, CE and UKCA marked, with FCC pending.
Related links
- Siretta QUARTZ-GOLD-21-5G (GL) + ACCESSORIES QUARTZ-GOLD-21-5G (GL) + ACCESSORIES, 4 Port
- Siretta QUARTZ-GOLD-W21-5G (GL) QUARTZ-GOLD-W21-5G (GL), 4 Port
- Siretta QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES, 2 Port Gigabit Ethernet Port
- Siretta QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES, 2 Port 4G LTE
- Siretta QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES, 4 Port
- Siretta QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES, 2 Port LAN
