Siretta QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES, 2 Port LAN

Subtotal (1 unit)*

£185.86

(exc. VAT)

£223.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 +£185.86

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
124-8856
Mfr. Part No.:
QUARTZ-LITE-21-UMTS(EU) + ACC
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Router

Transmission Speed

150Mbps

Nominal Supply Voltage

12 V

Connection Type

LAN

Mount Type

Wall

Number of Ports

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Height

103mm

Depth

23.5mm

Weight

300g

Standards/Approvals

CE, RoHS, CCC

Width

103mm

Series

QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES

COO (Country of Origin):
TW

Siretta QUARTZ-LITE 3G Dual LAN Router With Accessories


Siretta’s QUARTZ-LITE-UMTS router is a high speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LITE-UMTS’s fast data transfer capability reaches up to 21Mbps download and up to 5.76Mbps upload speed. It also has fallback to 2.5G communication should 3G/UMTS be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity.

Features & Benefits


European 3G / UMTS bands

Dual LAN

High speed data via UMTS network

Strong resistance to electromagnetic interference

Built-in watch dog

multi-link detection

Compact industrial design

Excellent temperature endurance

VPN: PPTP, L2TP, GRE, IPSec

Physical Interfaces


2 x 10/100 RJ-45 Ethernet Interfaces

1 x Standard SIM/R-UIM interface

1 x SMA (Female) Cellular interface

Applications


Payment Services

Vending machine connectivity

Retail POS

Internet based Video surveillance

Digital signage

Accessories Included


1 x Cellular Antenna

1 x LAN Cable

1 x Multi Head Power Adaptor

Certifications


CE

UKCA

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy