Robustel R5020 4 2G, 3G, WiFi, Ethernet, 5G, 4G 5GHz
- RS Stock No.:
- 225-0206
- Mfr. Part No.:
- R5020-5G-A09GL-B
- Brand:
- Robustel
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£734.93
(exc. VAT)
£881.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £734.93 | - |
| 5 - 9 | £698.18 | 5% |
| 10 - 24 | £663.64 | 9% |
| 25 + | £633.51 | 13% |
*price indicative
- RS Stock No.:
- 225-0206
- Mfr. Part No.:
- R5020-5G-A09GL-B
- Brand:
- Robustel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robustel | |
| Product Type | Router Router | |
| Wireless Connectivity | 2G, 3G, WiFi, Ethernet, 5G, 4G | |
| Wi-Fi Rating | 867 Mbps | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Standard | 802.11 b/g/n/ac | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WEP | |
| Number of Antennas | 4 | |
| Height | 190mm | |
| Width | 64mm | |
| Depth | 64mm | |
| Weight | 1.05kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Robustel | ||
Product Type Router Router | ||
Wireless Connectivity 2G, 3G, WiFi, Ethernet, 5G, 4G | ||
Wi-Fi Rating 867 Mbps | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Standard 802.11 b/g/n/ac | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WEP | ||
Number of Antennas 4 | ||
Height 190mm | ||
Width 64mm | ||
Depth 64mm | ||
Weight 1.05kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Robustel R5020 is Robustel first 5G capable router supporting global 5G, 4G and 3G bands. The R5020 leverages the tried and tested high performance CPU platform and RobustOS – a mature and stable Operating System developed in-house by Robustel. R5020 is compatible with 3GPP Release 15 and targeted at the following applications: In-vehicle Applications – whether it is passenger Wi-Fi, CCTV debrief, ticketing or a similar on-board requirement, the R5020 offers a simple and effective to increase internet speeds and future-proof current installations well into the future. R5020 has achieved E-Mark certification for in-vehicle use and supports GNSS positioning. A version with vehicle ignition sensing is available to protect vehicle batteries when the engine is off.
Global 5G/4G/3G cellular connections
Supports Ethernet, Wi-Fi and 4G/5G internet with auto-failover
Very cost-effective industrial 5G router solution
Fully programmable Operating System with well documented SDK
Multiple VPN options available including DMVPN & IPSEC
GNSS, ignition sense & E-mark make R5020 ideal for vehicles
Free cloud management platform - RCMS
Robust metal enclosure with small footprint – DIN-rail + wall mount options
Related links
- Robustel 100Mbps R1511P 2 Ethernet WiFi 4G 2.4GHz
- Robustel 100Mbps R1511P 2 WiFi 3G Ethernet
- Robustel 100Mbps R2000 2 WiFi 3G 2G 2.4GHz
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 7125 MHz 3G CAT-M1 2G, NB
- Taoglas TG.55.8113 Rectanguler Multi-Band Antenna with SMA Male Connector 2G 4G GPS NB IoT
- Taoglas TLS.01.305111 Omni-Directional Multi-Band Antenna with SMA Connector CAT-M1 3G 4G GPS
- INSYS icom 10022961 Round Multi-Band Antenna with SMA Connector 4G 3G
- Siemens 6GK5897-1NY00-0AA0 Round Multi-Band Antenna with SMA Male Connector 4200 MHz 3G 4G
