Einhell 4350412 Cordless, 18 V Router 2 Ah, Cordless
- RS Stock No.:
- 889-251
- Mfr. Part No.:
- 4350412
- Brand:
- Einhell
Subtotal (1 unit)*
£107.95
(exc. VAT)
£129.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.95 |
*price indicative
- RS Stock No.:
- 889-251
- Mfr. Part No.:
- 4350412
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Router | |
| Motor Type | Brushless | |
| Speed | 30000rpm | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Plunge Capacity - Plunge | 40mm | |
| Collet Size | 8mm | |
| Series | PXC | |
| Standards/Approvals | GS mark | |
| Weight | 1.34kg | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Router | ||
Motor Type Brushless | ||
Speed 30000rpm | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Plunge Capacity - Plunge 40mm | ||
Collet Size 8mm | ||
Series PXC | ||
Standards/Approvals GS mark | ||
Weight 1.34kg | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- CN
The Einhell Cordless router delivers powerful and precise milling capabilities, utilising a brushless motor. Its design features adjustable speed control and depth settings, ensuring exceptional results for various routing tasks.
Member of the Power X-Change family for versatile use
Brushless motor provides extended running time and efficiency
Infinitely adjustable routing depth for tailored applications
Spindle lock enables quick and easy tool changes
LED illumination ensures optimal visibility during work
High-quality aluminium construction guarantees precision
Related links
- Makita DRT50RTJX2 Cordless Cordless
- Bosch 0.601.627.271 Cordless, 18 V Router
- Makita DRT50ZX4 Cordless Cordless
- Makita DRT50ZJX3 Cordless Cordless
- Milwaukee 4933471604 Cordless Type G
- DeWALT DCW620H2-QW Cordless Router Drill 5 Ah, Cordless
- Einhell PXC Metal 18 V Cordless 18 V 10 mm 45 nm 1100rpm
- Einhell PXC Metal 18 V Cordless 18 V 13 mm 120 nm 2100rpm
