Milwaukee 4933471604 Cordless, 18 V Trimmer Tool 5 Ah, Type G
- RS Stock No.:
- 907-010
- Mfr. Part No.:
- 4933471604
- Brand:
- Milwaukee
Subtotal (1 unit)*
£312.04
(exc. VAT)
£374.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.04 |
*price indicative
- RS Stock No.:
- 907-010
- Mfr. Part No.:
- 4933471604
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Motor Type | Brushless | |
| Product Type | Trimmer Tool | |
| Speed | 31000rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Power Rating | 18V | |
| Plug Type | Type G | |
| Collet Size | 6mm | |
| Plunge Capacity - Plunge | 50mm | |
| Series | M18 FUEL | |
| Standards/Approvals | No | |
| Weight | 2.1kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Motor Type Brushless | ||
Product Type Trimmer Tool | ||
Speed 31000rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Power Rating 18V | ||
Plug Type Type G | ||
Collet Size 6mm | ||
Plunge Capacity - Plunge 50mm | ||
Series M18 FUEL | ||
Standards/Approvals No | ||
Weight 2.1kg | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee Trim Router delivers exceptional performance and versatility, designed for precision routing tasks with a powerful brushless motor and Advanced height adjustment features.
POWERSTATE brushless motor achieves speeds of up to 31,000 rpm for smooth and effective cutting
Variable speed dial allows precise control, adjustable between 10,000 and 31,000 rpm
Includes a plunge base with three stop pins for optimal mortising depth
Dual LED lights enhance visibility of the work surface
Related links
- Makita DRT50RTJX2 Cordless Cordless
- Milwaukee M18 FDGRB-0 M18 Cordless Brushless, Type G 5 Ah 6mm
- Makita RT001GZ20 Cordless Cordless
- Makita RT001GZ21 Cordless Cordless
- Makita RT001GZ16 Cordless Cordless
- DeWALT DCG426P2 18V XR Cordless Brushless, Type G - British 3-Pin 5 Ah 6mm
- Einhell 4350412 Cordless Cordless
- Makita DRT50ZX4 Cordless Cordless
