Bosch 1 piece Screwdriver Bit Set
- RS Stock No.:
- 674-810
- Mfr. Part No.:
- 2608628421
- Brand:
- Bosch
Subtotal (1 unit)*
£21.59
(exc. VAT)
£25.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.59 |
*price indicative
- RS Stock No.:
- 674-810
- Mfr. Part No.:
- 2608628421
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 1 | |
| Product Type | Screwdriver Bit Set | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 1 | ||
Product Type Screwdriver Bit Set | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for precision rounding over Sharp edges in wood, providing a smooth finish tailored for various woodworking projects.
High-quality carbide cutters ensure clean and precise cuts
Improved geometry of the cutting edge reduces the risk of kickback
Laser markings facilitate easy installation with technical details
Compatible cylindrical shank fits standard routers
