Bosch 1 piece Screwdriver Bit Set

Subtotal (1 unit)*

£27.83

(exc. VAT)

£33.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.83

*price indicative

RS Stock No.:
674-808
Mfr. Part No.:
2608628423
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Number of Pieces

1

Product Type

Screwdriver Bit Set

Set Contents

Router Bit

Standards/Approvals

EN 847

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch router bit designed for precision rounding over Sharp edges in wood, effectively enhancing your woodworking projects with its superior cutting capabilities.

High-quality carbide cutters deliver clean and precise cuts

Improved geometry of the cutting edge prevents kickback

Laser markings provide technical details and minimum insertion depth

Cylindrical shank ensures compatibility with various routers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy