Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-491
- Mfr. Part No.:
- 2608628633
- Brand:
- Bosch
Subtotal (1 unit)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.05 |
*price indicative
- RS Stock No.:
- 674-491
- Mfr. Part No.:
- 2608628633
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Core Box Router Bit delivers professional woodworkers exceptional precision. It is engineered to create smooth decorative channels and flawless surface textures effortlessly.
Durable tungsten carbide flutes ensure longevity
Perfect for cutting clean half round grooves
Fits standard hand-guided routers securely
