Bosch 15 piece Screwdriver Bit Set
- RS Stock No.:
- 693-310
- Mfr. Part No.:
- 2607019468
- Brand:
- Bosch
Subtotal (1 set)*
£93.18
(exc. VAT)
£111.82
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £93.18 |
*price indicative
- RS Stock No.:
- 693-310
- Mfr. Part No.:
- 2607019468
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 15 | |
| Product Type | Screwdriver Bit Set | |
| Set Contents | Router Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 15 | ||
Product Type Screwdriver Bit Set | ||
Set Contents Router Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver bit set provides a collection of interchangeable bits designed for screwing tasks in router-related work. It comprises a total of 15 pieces organised to support fastening operations where router components require removal, adjustment or installation.
Contains 15 pieces for a wide range of fastening tasks
Includes a router-specific bit to assist router maintenance
Compact configuration for straightforward transport and storage
