Bosch 1 piece Router Bit Set

Subtotal (1 unit)*

£17.52

(exc. VAT)

£21.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.52

*price indicative

RS Stock No.:
674-492
Mfr. Part No.:
2608628631
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Router Bit Set

Number of Pieces

1

Set Contents

Groove Router Bit

Standards/Approvals

EN 847

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch V-Groove Router Bit designed for precision cutting, delivering high-quality V-shaped grooves in wood. Ideal for woodworkers seeking a reliable tool for intricate engraving and routing tasks.

High-quality carbide cutters ensure clean and precise cuts

Improved cutting edge geometry helps prevent kickback

Laser markings provide technical details and installation depth

Cylindrical shank compatible with various routers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy