TE Connectivity Alcoswitch, 12 Position Rotary Switch, 400mA, Straight
- RS Stock No.:
- 473-222
- Mfr. Part No.:
- 1825535-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£208.63
(exc. VAT)
£250.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.63 | £26.079 |
*price indicative
- RS Stock No.:
- 473-222
- Mfr. Part No.:
- 1825535-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Alcoswitch | |
| Contact Current Rating | 400mA | |
| Number of Switch Positions | 12 | |
| Number of Contacts | 12 | |
| Voltage Rating | 20V dc | |
| Terminal Type | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Alcoswitch | ||
Contact Current Rating 400mA | ||
Number of Switch Positions 12 | ||
Number of Contacts 12 | ||
Voltage Rating 20V dc | ||
Terminal Type Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity rotary switch offers exceptional versatility with its 12-position feature, making it ideal for various applications requiring precise control. Designed with a long thin knob, the actuator style provides ease of operation, ensuring users can seamlessly navigate through multiple settings. Crafted from robust epoxy material, the switch is built to withstand demanding environments while maintaining reliable performance. Its gold-plated contact termination area ensures superior conductivity and longevity, making it a dependable choice for professional use. The products intelligent design and robust specifications cater to engineering professionals seeking quality and efficiency in their electrical components.
Delivers high reliability with a 0.4 A contact current rating
Accommodates a maximum operating voltage of 20 VDC
Utilises a straight product orientation for straightforward installation
Offers wave solder capability, ensuring compatibility with various mounting processes
Provides ample electrical and mechanical configurations for diverse applications
Ensures gold plating on contacts to enhance durability and performance
Features a sealed device design, enhancing protection against environmental factors
Includes packaging methods that prioritise protection during transit and handling
A straightforward installation process promotes a hassle-free user experience
Encourages efficient design in applications that demand precise electrical control
Accommodates a maximum operating voltage of 20 VDC
Utilises a straight product orientation for straightforward installation
Offers wave solder capability, ensuring compatibility with various mounting processes
Provides ample electrical and mechanical configurations for diverse applications
Ensures gold plating on contacts to enhance durability and performance
Features a sealed device design, enhancing protection against environmental factors
Includes packaging methods that prioritise protection during transit and handling
A straightforward installation process promotes a hassle-free user experience
Encourages efficient design in applications that demand precise electrical control
