C & K M, 12 Position Rotary Switch, 250mA, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8409
Distrelec Article No.:
110-33-739
Mfr. Part No.:
MC00-L1NZQD
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Series

M

Contact Current Rating

250mA

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

125V ac

Terminal Type

Solder

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotary Switch is a versatile and reliable component for a wide range of applications. It has single pole and 12 positions with Soldering Lugs termination.

Non-shorting switch mode
Solder connections or PCB assembly
MC00 adjustable stop

Related links