TE Connectivity ALCOSWITCH, 2 Position Rotary Switch
- RS Stock No.:
- 704-313
- Mfr. Part No.:
- ISE222SY1
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£2,108.57
(exc. VAT)
£2,530.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,108.57 | £5.271 |
*price indicative
- RS Stock No.:
- 704-313
- Mfr. Part No.:
- ISE222SY1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ALCOSWITCH | |
| Number of Switch Positions | 2 | |
| Mounting Type | Panel Mount | |
| Illuminated | No | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ALCOSWITCH | ||
Number of Switch Positions 2 | ||
Mounting Type Panel Mount | ||
Illuminated No | ||
Case Material Polyamide | ||
- COO (Country of Origin):
- IN
The TE Connectivity s ALCOSWITCH selector switch ISE, IKE series are versatile and durable control devices used in a wide array of electrical circuits and machinery. These switches allow users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, including maintained or momentary actions, selector switches offer a reliable method for controlling equipment, managing processes, and toggling between functions.
Snap mounting for compact contact blocks
Stackable design for contact block
Screw mounting for panel
Multiple configurations available
3 types of actuator head
IP 65 rated
Stackable design for contact block
Screw mounting for panel
Multiple configurations available
3 types of actuator head
IP 65 rated
Related links
- TE Connectivity ALCOSWITCH, 2 Position Rotary Switch
- TE Connectivity ALCOSWITCH, 3 Position Rotary Switch
- TE Connectivity Alcoswitch 400mA, Straight
- Siemens 3KD, 2 Position Rotary Switch
- BACO L21KE Screw
- Siemens 3LD, 2 Position Rotary Switch
- Schneider Electric TeSys 32 A 63 A
- TE Connectivity Alcoswitch BCD Complement Rotary Switch Solder, Through Hole
