TE Connectivity Alcoswitch, 10 Position, BCD Complement Rotary Switch, 2A, Solder, Through Hole
- RS Stock No.:
- 481-841
- Mfr. Part No.:
- 436022-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£263.80
(exc. VAT)
£316.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £263.80 | £131.90 |
*price indicative
- RS Stock No.:
- 481-841
- Mfr. Part No.:
- 436022-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Alcoswitch | |
| Contact Current Rating | 2A | |
| Number of Switch Positions | 10 | |
| Number of Contacts | 10 | |
| Voltage Rating | 115V ac | |
| Output Coding | BCD Complement | |
| Terminal Type | Solder, Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Alcoswitch | ||
Contact Current Rating 2A | ||
Number of Switch Positions 10 | ||
Number of Contacts 10 | ||
Voltage Rating 115V ac | ||
Output Coding BCD Complement | ||
Terminal Type Solder, Through Hole | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Rotary switch assembly embodies the perfect blend of precision and reliability, designed for a variety of applications requiring efficient electrical control. Featuring a robust metal shaft, the switch offers an impressive ten positions for versatile operation, making it ideal for intricate electronic devices. The construction utilises high-quality polyester GF for enhanced durability, while the gold-plated PCB terminals ensure optimal conductivity and long-lasting performance. This switch stands as a testament to superior engineering, featuring not just functional excellence, but also compliance with stringent industry standards, ensuring it meets the rigorous demands of contemporary electronics. Whether it's used in consumer products or industrial machinery, this switch guarantees seamless operation and efficiency, carving a niche for itself in the market with its impeccable performance.
Designed to accommodate a variety of operational needs
Robustly constructed to withstand demanding applications
Gold plating on contact areas assures longevity
Straight product orientation allows for standardised integration
Wave solder capability enables efficient assembly processes
UL 94V-0 flammability rating enhances safety in electrical installations
Generates minimal signal loss due to high-quality materials
Offers a compact design facilitating space-efficient implementations
Meets regulatory compliance for environmental safety and product integrity
Robustly constructed to withstand demanding applications
Gold plating on contact areas assures longevity
Straight product orientation allows for standardised integration
Wave solder capability enables efficient assembly processes
UL 94V-0 flammability rating enhances safety in electrical installations
Generates minimal signal loss due to high-quality materials
Offers a compact design facilitating space-efficient implementations
Meets regulatory compliance for environmental safety and product integrity
