Elma, 24 Position Rotary Switch, 2A, Solder

Subtotal (1 unit)*

£80.54

(exc. VAT)

£96.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.54

*price indicative

RS Stock No.:
285-7667
Distrelec Article No.:
135-49-659
Mfr. Part No.:
04-1133
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Contact Current Rating

2A

Number of Switch Positions

24

Number of Contacts

1

Voltage Rating

250V ac

Terminal Type

Solder

COO (Country of Origin):
CH
The Selector Switch is a very robust, multi wafer switch with up to 24 positions, offering exceptional durability and performance. With gold plated contacts, IP68 front panel sealing, and a wide operating temperature range of -40 to +85 °C, this switch is ideal for industrial controls, avionics, instrumentation, test systems, medical and audio equipment, as well as transport and construction machinery.

Up to 24 positions for versatile functionality
25'000 switching cycles with up to 20 Ncm switching torque for long-lasting use
Gold plated contacts ensure reliable connection
IP68 front panel sealing for protection against dust and water
Wide operating temperature range of -40 to +85 °C for versatile application
Various options and customizations available for tailored use

Related links