Elma, 3 Position Rotary Switch, 2A, PCB
- RS Stock No.:
- 285-7652
- Distrelec Article No.:
- 135-49-637
- Mfr. Part No.:
- 01-1234-20
- Brand:
- Elma
Subtotal (1 unit)*
£49.45
(exc. VAT)
£59.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.45 |
*price indicative
- RS Stock No.:
- 285-7652
- Distrelec Article No.:
- 135-49-637
- Mfr. Part No.:
- 01-1234-20
- Brand:
- Elma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Contact Current Rating | 2A | |
| Number of Switch Positions | 3 | |
| Number of Contacts | 2 | |
| Voltage Rating | 42V dc | |
| Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Contact Current Rating 2A | ||
Number of Switch Positions 3 | ||
Number of Contacts 2 | ||
Voltage Rating 42V dc | ||
Terminal Type PCB | ||
- COO (Country of Origin):
- CH
The Selector Switch is a versatile and durable component designed for industrial controls, avionics, measurement and test systems, medical and audio equipment, as well as transport and construction machines. With a compact design and up to 12 positions, this switch offers 25,000 switching cycles with up to 6 Ncm switching torque. It features gold plated contacts, a robust metal bushing and shaft, and operates within a temperature range of -40 to +85 °C. The IP68 front panel sealing ensures reliability in various environments, making it a dependable choice for a wide range of applications.
Compact design with up to 12 positions
25,000 switching cycles with up to 6 Ncm switching torque
Gold plated contacts for enhanced durability
Robust metal bushing and shaft for long-lasting performance
IP68 front panel sealing for reliable performance in harsh conditions
Customizable options such as shaft dimension and shape, detent angle, and switching torque
25,000 switching cycles with up to 6 Ncm switching torque
Gold plated contacts for enhanced durability
Robust metal bushing and shaft for long-lasting performance
IP68 front panel sealing for reliable performance in harsh conditions
Customizable options such as shaft dimension and shape, detent angle, and switching torque