Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight
- RS Stock No.:
- 151-2520
- Mfr. Part No.:
- 440E-LL5SS5
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£484.80
(exc. VAT)
£581.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £484.80 |
*price indicative
- RS Stock No.:
- 151-2520
- Mfr. Part No.:
- 440E-LL5SS5
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Rope Pull Switch | |
| Indicator Type | Rope Tension | |
| Mounting Orientation | Straight | |
| IP Rating | IP66 | |
| Number of Cable Entries | 1 | |
| Series | 440E | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 75°C | |
| Length | 124mm | |
| Width | 78mm | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | |
| Depth | 91mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Rope Pull Switch | ||
Indicator Type Rope Tension | ||
Mounting Orientation Straight | ||
IP Rating IP66 | ||
Number of Cable Entries 1 | ||
Series 440E | ||
E-Stop Button Yes | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Reset Button Yes | ||
Maximum Operating Temperature 75°C | ||
Length 124mm | ||
Width 78mm | ||
Housing Material Stainless Steel | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 60947-1, IEC 61000-4-2, IEC 61000-6-7, IEC 61326-1 | ||
Depth 91mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster Rope Pull Switch, 200mA Current, 100m Length - 440E-LL5SS5
Quickly halt your industrial equipment in the event of an emergency using this rope pull switch from Rockwell Automation's Allen Bradley Guardmaster range. It's 100m long, making it suitable for complex machinery such as conveyor systems. To activate the switch, simply grab and pull it to stop the device. Thanks to its corrosion-resistant stainless steel housing, you can safely use it in hygienic environments. For added safety, it comes with an emergency stop push button. A built-in reset button means returning the unit to its resting state is quick and simple.
• Rope status indicator for quick configuration
• IP66 rating means it's dustproof and protected against high-pressure water jets
• Integrated spring provides tension relief to protect the rope from wear
• Wide operating temperature range between -20°C and +75°C to withstand harsh environments
• Tension indicator for easy monitoring of rope tension level during setup
Standards and Certifications
• ISO 850
• PLe Cat 4
• EN ISO 13850
• IEC 60947-5-5
• CE Marked
440E Lifeline Emergency Cable Pull Switches - Lifeline 5 Stainless Steel housing without E-stop, 2 OSSD Outputs, 1 Aux Output.
How fast does this rope pull switch stop a machine?
It has a fast response time of 60ms, so it's a reliable way to prevent hazards in your industrial environment.
Note
This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Related links
- Allen Bradley Guardmaster 440E Rope Pull Switch 124 mm, Straight
- Allen Bradley Guardmaster 440E Rope Pull Switch 229.5 mm, Straight
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 3 NC/1 NO
- Allen Bradley Guardmaster 440E Rope Pull Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 209.5 mm 4 NC
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 3 NC/1 NO
