Tsubaki 12B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- RS Stock No.:
- 183-0923
- Mfr. Part No.:
- RS12B-LM-1 OL
- Brand:
- Tsubaki
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-0923
- Mfr. Part No.:
- RS12B-LM-1 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 12B-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel Lube Free | |
| Pitch | 19.05mm | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 12B-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel Lube Free | ||
Pitch 19.05mm | ||
Roller Diameter 12.07mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tsubaki's Lambda Chains use a special oil-impregnated bush. Tsubaki has a wide line-up of lube-free, long life products that help customers reduce costs.
Connecting links are clip type for sizes up to RS16B-LM, and cotter type for sizes RS20B-LM to RS24B-LM.
RF06B-LM chain has flat shaped link plates.
Centre sink riveting is applied for RS08B-LM-1 to RS16B-LM-1. Double stake riveting is applied to all other sizes including multi-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Lambda Lube Free Chain
Related links
- Tsubaki 12B-1 Double Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 16B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 10B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 08B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 12B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 12B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki SS 12B-1 Single Offset Link 304 Stainless Steel Offset Link
