Tsubaki 10B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- RS Stock No.:
- 183-0922
- Mfr. Part No.:
- RS10B-LM-1 OL
- Brand:
- Tsubaki
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£79.34
(exc. VAT)
£95.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £79.34 | £7.934 |
| 5 + | £76.17 | £7.617 |
*price indicative
- RS Stock No.:
- 183-0922
- Mfr. Part No.:
- RS10B-LM-1 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 10B-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | Carbon Steel Lube Free | |
| Pitch | 15.875mm | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 10B-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material Carbon Steel Lube Free | ||
Pitch 15.875mm | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tsubaki's Lambda Chains use a special oil-impregnated bush. Tsubaki has a wide line-up of lube-free, long life products that help customers reduce costs.
Connecting links are clip type for sizes up to RS16B-LM, and cotter type for sizes RS20B-LM to RS24B-LM.
RF06B-LM chain has flat shaped link plates.
Centre sink riveting is applied for RS08B-LM-1 to RS16B-LM-1. Double stake riveting is applied to all other sizes including multi-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Lambda Lube Free Chain
Related links
- Tsubaki 10B-1 Double Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 12B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 16B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 08B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 10B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki RS 10B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki SS 10B-1 Single Offset Link 304 Stainless Steel Offset Link
