Tsubaki SS 10B-1 Single Offset Link 304 Stainless Steel Offset Link
- RS Stock No.:
- 183-0926
- Mfr. Part No.:
- RS10B-SS-1 OL
- Brand:
- Tsubaki
Subtotal (1 bag of 10 units)*
£131.38
(exc. VAT)
£157.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £131.38 | £13.138 |
*price indicative
- RS Stock No.:
- 183-0926
- Mfr. Part No.:
- RS10B-SS-1 OL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 10B-1 | |
| Product Type | Offset Link | |
| Mechanical Link Type | Single Offset Link | |
| Material | 304 Stainless Steel | |
| Series | SS | |
| Pitch | 15.88mm | |
| Pin Length | 22.9mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Clip | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 10B-1 | ||
Product Type Offset Link | ||
Mechanical Link Type Single Offset Link | ||
Material 304 Stainless Steel | ||
Series SS | ||
Pitch 15.88mm | ||
Pin Length 22.9mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Clip | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.
Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.
Related links
- Tsubaki SS 16B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki SS 12B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki SS 08B-1 Single Offset Link 304 Stainless Steel Offset Link
- Tsubaki SS 10B-1 Clip Connecting Link 304 Stainless Steel Roller Chain Link
- Tsubaki SS 10B-1 Double Offset Link Offset Link
- Tsubaki RS 10B-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki 10B-1 Single Offset Link Carbon Steel Lube Free Offset Link
