Tsubaki 12B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- RS Stock No.:
- 183-0899
- Mfr. Part No.:
- RS12B-LM-1 CL
- Brand:
- Tsubaki
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-0899
- Mfr. Part No.:
- RS12B-LM-1 CL
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 12B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel Lube Free | |
| Pitch | 19.05mm | |
| Pin Length | 24.4mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Clip | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 12B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel Lube Free | ||
Pitch 19.05mm | ||
Pin Length 24.4mm | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Clip | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 12.07mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tsubaki's Lambda Chains use a special oil-impregnated bush. Tsubaki has a wide line-up of lube-free, long life products that help customers reduce costs.
Connecting links are clip type for sizes up to RS16B-LM, and cotter type for sizes RS20B-LM to RS24B-LM.
RF06B-LM chain has flat shaped link plates.
Centre sink riveting is applied for RS08B-LM-1 to RS16B-LM-1. Double stake riveting is applied to all other sizes including multi-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Lambda Lube Free Chain
Related links
- Tsubaki 12B-1 Double Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 12B-1 Single Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki 16B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki 10B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki LAMBDA 08B-1 Clip Connecting Link Carbon Steel Lube Free Roller Chain Link
- Tsubaki RS 12B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki SS 12B-1 Clip Connecting Link 304 Stainless Steel Roller Chain Link
- Tsubaki Neptune 12B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
