Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-255
- Mfr. Part No.:
- GY60A1S11I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.33 |
*price indicative
- RS Stock No.:
- 805-255
- Mfr. Part No.:
- GY60A1S11I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 60-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | GY60A1 | |
| Pin Length | 25.3mm | |
| Width Between Roller Link Plates | 12.57mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 60-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series GY60A1 | ||
Pin Length 25.3mm | ||
Width Between Roller Link Plates 12.57mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 11.91mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for robust performance, ensuring reliable operation in demanding environments. Its superior design optimises stress distribution and fatigue resistance, making it Ideal for heavy-duty applications.
Wide waist profile for improved stress distribution
Solid extruded bushes enhance strength and roundness
Triple Punch holing for precise positional location
Pre-stressed surfaces increase fatigue resistance
Unique connecting link design maintains uniform strength
Related links
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
