Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

£188.02

(exc. VAT)

£225.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.02

*price indicative

RS Stock No.:
805-234
Mfr. Part No.:
GY140A1S11I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

140-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Series

GY140A1

Pitch

1.75in

Pin Length

52.9mm

Width Between Roller Link Plates

25.23mm

Standards/Approvals

ISO 606

Roller Diameter

25.4mm

COO (Country of Origin):
DE
The Renold roller chain offers robust performance and exceptional wear resistance. Designed for heavy-duty applications, it optimises stress distribution and delivers superior reliability, making it Ideal for demanding operational environments.

Wide waist profile enhances stress distribution for improved fatigue performance

Solid extruded bushes provide greater strength compared to curled bushes

Triple Punch holing ensures precise positional location of pin and bushing

Unique end-softened pins enable quick assembly with minimal tools

Longer wear life accelerates operational efficiency across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy