Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain

Subtotal (1 unit)*

£20.54

(exc. VAT)

£24.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£20.54

*price indicative

RS Stock No.:
805-244
Mfr. Part No.:
GY50A1S12I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

50-1

Product Type

Roller Chain

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

15.875mm

Series

GY50A1

Pin Length

20.4mm

Width Between Roller Link Plates

9.4mm

Standards/Approvals

ISO 606

Roller Diameter

10.16mm

COO (Country of Origin):
DE
The Renold roller chain is designed for high-performance applications, delivering exceptional durability and value. It excels in providing reliable service under heavy loads, ensuring efficient operation in various industrial settings.

Engineered with a solid extruded bush for increased strength and wear life

Plate design optimises stress distribution, enhancing fatigue performance

Proven wear resistance with performance up to six times better than competitors

Constructed with triple Punch holing for precision and even wear

Related links