Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-245
- Mfr. Part No.:
- GY50A1S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.97 |
*price indicative
- RS Stock No.:
- 805-245
- Mfr. Part No.:
- GY50A1S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 50-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 15.875mm | |
| Series | GY50A1 | |
| Pin Length | 20.4mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 50-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 15.875mm | ||
Series GY50A1 | ||
Pin Length 20.4mm | ||
Width Between Roller Link Plates 9.4mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a robust transmission component designed for high-performance applications, providing exceptional durability and reliability in demanding contexts.
Engineered for high fatigue resistance with plate and link designs optimising stress distribution
Utilises solid extruded bushes, enhancing strength and wear life
Independent tests indicate superior wear resistance, outperforming competitors by up to six times
Pre-stressed surfaces contribute to maximised fatigue life
Related links
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
