Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

£387.32

(exc. VAT)

£464.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£387.32

*price indicative

RS Stock No.:
805-235
Mfr. Part No.:
GY140A1S12I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

140-1

Product Type

Roller Chain

Mechanical Link Type

Simplex

Material

Carbon Steel

Pitch

1.75in

Series

GY140A1

Pin Length

52.9mm

Width Between Roller Link Plates

25.23mm

Standards/Approvals

ISO 606

Roller Diameter

25.4mm

COO (Country of Origin):
DE
The Renold roller chain is designed to deliver superior performance in demanding applications. Offering improved wear resistance and fatigue strength, it is engineered for reliability in industrial environments, ensuring operational efficiency and longevity.

Wide waist profile optimises stress distribution for better performance

Solid extruded bushes enhance strength and roundness, prolonging wear life

Unique connecting link design incorporates consistent strength across components

Pre-stressed surfaces increase fatigue resistance while handling heavy loads

Special pin surface coating improves overall wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy