Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain

Image representative of range

Subtotal (1 unit)*

£32.19

(exc. VAT)

£38.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.19

*price indicative

RS Stock No.:
805-173
Mfr. Part No.:
GY80A1S11I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

80-1

Mechanical Link Type

Simplex

Material

Carbon Steel

Series

GY80A1

Pitch

25.4mm

Pin Length

32.7mm

Width Between Roller Link Plates

15.75mm

Standards/Approvals

ISO 606

Roller Diameter

15.88mm

COO (Country of Origin):
DE
The Renold chain is engineered for superior performance in demanding applications. It features Advanced design and materials to ensure exceptional durability and wear resistance, making it Ideal for various industrial uses.

Optimised plate and connecting link design enhances fatigue resistance

Solid extruded bushes improve strength and wear life compared to curled bushes

Unique end-softened pins allow for quick and efficient assembly

Triple Punch holing ensures precise positional location for even wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy