Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-204
- Mfr. Part No.:
- GY16B1S30I
- Brand:
- Renold
Subtotal (1 unit)*
£55.09
(exc. VAT)
£66.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.09 |
*price indicative
- RS Stock No.:
- 805-204
- Mfr. Part No.:
- GY16B1S30I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | GY16B1 | |
| Pin Length | 34.9mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series GY16B1 | ||
Pin Length 34.9mm | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold chain offers robust performance with enhanced fatigue resistance, designed specifically for demanding industrial applications. Its engineering excellence ensures reliability and longevity under continuous heavy loads.
Wide waist profile optimises stress distribution for improved performance
Solid extruded bushes enhance roundness and strength, increasing wear life
Triple Punch holing guarantees consistent positional location for even wear
Special pin surface coating significantly improves wear resistance
Unique design of connecting links ensures uniform strength across components
Related links
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
