Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-202
- Mfr. Part No.:
- GY16B1S11I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.74 |
*price indicative
- RS Stock No.:
- 805-202
- Mfr. Part No.:
- GY16B1S11I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 16B-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | GY16B1 | |
| Pin Length | 34.9mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 16B-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series GY16B1 | ||
Pin Length 34.9mm | ||
Width Between Roller Link Plates 17.02mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain developed for exceptional load-bearing capabilities and durability. Designed to deliver superior performance, it is Ideal for applications requiring robust and reliable chain solutions.
Built with a wide waist profile for enhanced stress distribution
Solid extruded bushes offer improved strength and roundness
Triple Punch holing ensures controlled pin and bushing positioning
Profiled components enhance wear resistance for prolonged service life
Unique design prevents any component from being weaker than others
Related links
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
