Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-194
- Mfr. Part No.:
- GY120A1S11I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£128.41
(exc. VAT)
£154.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.41 |
*price indicative
- RS Stock No.:
- 805-194
- Mfr. Part No.:
- GY120A1S11I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 120-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 38.1mm | |
| Series | GY120A1 | |
| Pin Length | 49.3mm | |
| Width Between Roller Link Plates | 25.23mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 22.23mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 120-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 38.1mm | ||
Series GY120A1 | ||
Pin Length 49.3mm | ||
Width Between Roller Link Plates 25.23mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 22.23mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers exceptional performance in demanding industrial applications, designed to maximise efficiency and reliability while ensuring longevity under heavy loads. This chain excels in shock load resistance and overall wear life.
Engineered with a wide waist profile for optimal stress distribution
Solid extruded bushes enhance strength compared to traditional curled bushes
Triple Punch holing promotes controlled pin and bushing positioning
Fatigue resistance is increased through pre-stressed surfaces design
A unique pin surface coating provides exceptional wear resistance
Related links
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
