Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-151
- Mfr. Part No.:
- GY40A1S12I
- Brand:
- Renold
Subtotal (1 unit)*
£19.48
(exc. VAT)
£23.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.48 |
*price indicative
- RS Stock No.:
- 805-151
- Mfr. Part No.:
- GY40A1S12I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 40-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY40A1 | |
| Pitch | 12.7mm | |
| Pin Length | 16.4mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 40-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY40A1 | ||
Pitch 12.7mm | ||
Pin Length 16.4mm | ||
Width Between Roller Link Plates 7.85mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 7.92mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered to deliver superior performance in demanding applications. This product enhances operational efficiency, providing reliable power transmission while maintaining robust durability in various industrial settings.
Optimised plate design distributes stress for improved fatigue performance
High-quality material construction ensures superior wear resistance
Unique connecting link design guarantees consistency across the chain system
Even stress distribution enhances reliability under heavy loads
Related links
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
