Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link

Image representative of range

Subtotal (1 unit)*

£6.41

(exc. VAT)

£7.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.41

*price indicative

RS Stock No.:
708-572
Mfr. Part No.:
SD10B1GFS26I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

10B-1

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

SD

Pitch

0.625in

Pin Length

19.6mm

Width Between Roller Link Plates

9.65mm

Pin Type

Spring Clip

Standards/Approvals

ANSI

Roller Diameter

10.16mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.

Ensures imperial measurement standard

Ensures easy installation and removal for maintenance

Provides reliable performance across varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy