Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-542
- Mfr. Part No.:
- SD40A2S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.97 |
*price indicative
- RS Stock No.:
- 708-542
- Mfr. Part No.:
- SD40A2S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 40-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | SD | |
| Pin Length | 31.1mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 40-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series SD | ||
Pin Length 31.1mm | ||
Width Between Roller Link Plates 7.85mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI | ||
Roller Diameter 7.92mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 120-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 24B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 60-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 35-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 40B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 80-1 Connecting Link Carbon Steel Roller Chain Link
