NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£87.59

(exc. VAT)

£105.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.59

*price indicative

RS Stock No.:
722-554
Mfr. Part No.:
NU2211EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Polyamide

End Type

Open

Dynamic Load Rating

120000N

Limiting Speed

7900rpm

Maximum Speed - Grease

33600°/s

Maximum Speed - Oil

47400°/s

Internal Clearance

C3

Static Load Rating

122000N

Number of Rows

1

Series

NU

Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Floating single row cylindrical roller bearing is designed for reliable performance in applications with axial and radial load requirements. Its separable design ensures easy installation and maintenance. The polyamide cage offers low friction and durability, providing smooth and efficient operation even under demanding conditions. Ideal for applications where flexibility and precise load handling are critical.

Floating design for optimal load handling

Separable for easy installation and maintenance

Polyamide cage for reduced friction and durability

Smooth operation under demanding conditions

Suitable for precise load handling in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy