NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-782
- Mfr. Part No.:
- NU211EG1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£138.17
(exc. VAT)
£165.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.17 |
*price indicative
- RS Stock No.:
- 698-782
- Mfr. Part No.:
- NU211EG1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Static Load Rating | 93000N | |
| Number of Rows | 1 | |
| Limiting Speed | 7400rpm | |
| Maximum Speed - Grease | 37800°/s | |
| Internal Clearance | C3 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 82500N | |
| End Type | Open | |
| Maximum Speed - Oil | 44400°/s | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Static Load Rating 93000N | ||
Number of Rows 1 | ||
Limiting Speed 7400rpm | ||
Maximum Speed - Grease 37800°/s | ||
Internal Clearance C3 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 82500N | ||
End Type Open | ||
Maximum Speed - Oil 44400°/s | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust applications, featuring a separable design and a brass cage for enhanced performance in demanding environments. This precision-engineered bearing incorporates a radial clearance class of C3, ensuring optimal support and durability when subjected to varying loads. With an internal diameter of 55 mm and an external diameter of 100 mm, it affords superior load distribution, thereby extending lifespan and reducing wear. Ideal for oil and grease lubrication, this bearing operates efficiently across a temperature range from -40 °C to +120 °C. Its meticulous construction makes it a reliable component for various industrial applications, ensuring seamless operation across an array of machinery.
Constructed with a brass cage for improved strength and longevity
Separable design facilitates easy installation and maintenance
Offers high dynamic and static load capacities, enhancing operational reliability
Equipped with a minimum fillet radius for improved stress distribution
Optimised for both oil and grease lubrication to suit diverse operating conditions
Designed to operate effectively across a wide temperature range
Radial clearance class C3 accommodates varying tolerances for enhanced performance
Related links
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD


