NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-423
- Mfr. Part No.:
- NJ2211EG1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£136.79
(exc. VAT)
£164.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.79 |
*price indicative
- RS Stock No.:
- 698-423
- Mfr. Part No.:
- NJ2211EG1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 100mm | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 39600°/s | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 114000N | |
| Dynamic Load Rating | 97000N | |
| Limiting Speed | 6600rpm | |
| Maximum Speed - Grease | 33600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 100mm | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 39600°/s | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 114000N | ||
Dynamic Load Rating 97000N | ||
Limiting Speed 6600rpm | ||
Maximum Speed - Grease 33600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for heavy-duty performance, Ideal for axial loads in various industrial applications. This separable bearing features a robust brass cage, ensuring optimal durability and reliability. With precision engineering, it accommodates both oil and grease lubrication, making it suitable for a wide range of operating conditions. Its Compact design, along with a dynamic load capacity of 97,000 N, maximises efficiency while maintaining stability under load. This versatile bearing provides superior thermal performance, with a minimum operating temperature of 233.15 K and a maximum temperature of 393.15 K, catering to environments with fluctuating conditions.
Designed for heavy duty axial loads ensuring reliability in demanding settings
Brass cage construction provides enhanced durability and longevity
Separable design allows for easy maintenance and installation
Optimised for both oil and grease lubrication offering flexibility in use
Dynamic load capacity of up to 97000 N guarantees efficient operation
Operating temperature range supports a variety of industrial environments
Compact dimensions facilitate integration into space constrained applications
Min fillet radii effectively enhance load distribution and performance
Related links
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD


