NTN NU211 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-778
- Mfr. Part No.:
- NU211
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£71.04
(exc. VAT)
£85.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.04 |
*price indicative
- RS Stock No.:
- 698-778
- Mfr. Part No.:
- NU211
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 64500N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 49200°/s | |
| Maximum Speed - Grease | 41400°/s | |
| Static Load Rating | 62500N | |
| Limiting Speed | 8200rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 64500N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 49200°/s | ||
Maximum Speed - Grease 41400°/s | ||
Static Load Rating 62500N | ||
Limiting Speed 8200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to support both radial and axial loads while ensuring optimal performance in various applications. This bearing features a floating design with a separable construction and a robust pressed steel cage, making it an Ideal choice for environments where reliability and ease of installation are paramount. With an internal diameter of 55 mm and an external diameter of 100 mm. Its versatility and durability make it an essential component for industries requiring efficient rotational mechanisms.
Single row cylindrical roller bearing for enhanced load distribution
Floating design allows for easy installation and maintenance
Separable construction facilitates simple assembly and disassembly
Pressed steel cage ensures durability and stability under varying loads
Optimal radial clearance class (CN) for reliable performance
Dynamic load capacity of 64.5 MN supports demanding operational conditions
Fatigue limit load rating of 7.6 MN enhances long-term reliability
Designed for efficient oil and grease lubrication with high limit speeds
Robust temperature range with operating limits from 233.15 K to 393.15 K
Engineered for a minimum fillet radius of 1.1 mm, improving load handling
Related links
- FAG NU211-E-XL-TVP2 55 mm ID Roller Bearing, 100 mm OD
- RS PRO NU211-E-TVP3-C3 55 mm ID Roller Bearing, 100 mm OD
- FAG NU211-E-XL-TVP2-C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD


