NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-873
- Mfr. Part No.:
- NU2211
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£81.08
(exc. VAT)
£97.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.08 |
*price indicative
- RS Stock No.:
- 698-873
- Mfr. Part No.:
- NU2211
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 87000N | |
| Maximum Speed - Oil | 44400°/s | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 83500N | |
| End Type | Open | |
| Limiting Speed | 7400rpm | |
| Maximum Speed - Grease | 37800°/s | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 87000N | ||
Maximum Speed - Oil 44400°/s | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 83500N | ||
End Type Open | ||
Limiting Speed 7400rpm | ||
Maximum Speed - Grease 37800°/s | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for efficiency and precision in rotating machinery. This robust bearing features a separable design, which facilitates easy assembly and disassembly, making it Ideal for applications where maintenance is crucial. With a pressed steel cage, it provides strength while maintaining low weight. Designed for high performance, this bearing is capable of withstanding dynamic loads of up to 83,500,000 mN, ensuring reliability in demanding conditions. Additionally, it operates effectively across a temperature range, showcasing its versatility for various industrial needs.
Designed for high dynamic load capability, enhancing longevity under heavy use
Separable structure enables simplified installation and easier maintenance
Pressed steel cage optimises the bearing's strength-to-weight ratio
Full range of operating temperatures ensures reliability in diverse environments
Precision engineering maximises performance in rotational applications
Compatible with both oil and grease lubrication for flexibility in maintenance
Related links
- FAG NU2211-E-XL-TVP2 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2XC3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD


