NSK 22215EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

£131.25

(exc. VAT)

£157.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.25

*price indicative

RS Stock No.:
643-743
Mfr. Part No.:
22215EAE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Straight

Cage Material

Steel

Number of Rows

2

Outside Diameter

130mm

Bearing Material

Steel

Dynamic Load Rating

238000N

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

5000rpm

Maximum Speed - Grease

4000rpm

Internal Clearance

C3

Static Load Rating

244000N

End Type

Open

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 75 mm bore, 130 mm outer diameter, and 31 mm width, designed to handle high radial loads and moderate axial loads in industrial machinery. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. The C3 internal clearance allows extra room for thermal expansion and shaft misalignment, ensuring dependable performance under demanding operating conditions.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy