NSK 22315EAE4 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

£253.18

(exc. VAT)

£303.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.18

*price indicative

RS Stock No.:
643-763
Mfr. Part No.:
22315EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Straight

Cage Material

Steel

Outside Diameter

160mm

Static Load Rating

505000N

Dynamic Load Rating

485000N

End Type

Open

Standards/Approvals

ISO 15312

Internal Clearance

C0

Maximum Speed - Oil

3600rpm

Maximum Speed - Grease

2800rpm

Bearing Material

Steel

Number of Rows

2

Series

223

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 75 mm bore, 160 mm outer diameter, and 55 mm width, designed to support heavy radial loads and moderate axial forces. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil flow. With excellent self-aligning capability, it ensures reliable performance in demanding industrial environments where misalignment and vibration are common.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy