NSK 22215EAKE4 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 643-744
- Mfr. Part No.:
- 22215EAKE4
- Brand:
- NSK
Subtotal (1 unit)*
£131.25
(exc. VAT)
£157.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.25 |
*price indicative
- RS Stock No.:
- 643-744
- Mfr. Part No.:
- 22215EAKE4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 238000N | |
| Standards/Approvals | ISO 15312 | |
| Series | 222 | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Internal Clearance | C0 | |
| Static Load Rating | 244000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 238000N | ||
Standards/Approvals ISO 15312 | ||
Series 222 | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Internal Clearance C0 | ||
Static Load Rating 244000N | ||
End Type Open | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 75 mm bore, 130 mm outer diameter, and 31 mm width, designed to support high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design feature lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance, it ensures dependable performance across oil-bath, grease, and forced oil lubrication systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22215EAKE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22215EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD


